Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15020-0541
Order Code2749590
Product RangePremo-Flex 15020 Series
Also Known AsGTIN UPC EAN: 884982180031
Technical Datasheet
1,004 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.910 |
10+ | CHF 5.640 |
100+ | CHF 4.780 |
250+ | CHF 4.680 |
500+ | CHF 4.590 |
1000+ | CHF 4.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15020-0541
Order Code2749590
Product RangePremo-Flex 15020 Series
Also Known AsGTIN UPC EAN: 884982180031
Technical Datasheet
No. of Cores50Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket Colour-
Product RangePremo-Flex 15020 Series
SVHCTo Be Advised
Product Overview
Premo-Flex Cable Jumpers deliver durable and extra flexible PCB connection solutions. The standard and custom Premo-Flex cable jumpers (round flat cable, hot bar solder, LVDS and etched polyimide) are available in a variety of pitch, cable lengths and thickness. It offers an extensive range of custom and off-the-shelf options including assemblies with LVDS connectors. These options enable designers to maximize PCB space, reduce component costs and are reliable for board to board connections.
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Aerospace, Defence, Military, Industrial
Technical Specifications
No. of Cores
50Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 15020 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
4"
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002