Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15016-0097
Order Code3820720
Product RangePremo-Flex 15016 Series
Technical Datasheet
780 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.290 |
10+ | CHF 2.030 |
100+ | CHF 1.730 |
250+ | CHF 1.690 |
500+ | CHF 1.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15016-0097
Order Code3820720
Product RangePremo-Flex 15016 Series
Technical Datasheet
No. of Cores10Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2ft
Cable Length - Metric51mm
Jacket ColourWhite
Product RangePremo-Flex 15016 Series
SVHCTo Be Advised
Product Overview
Designed to mate with Molex’s Easy-On One-Touch connectors (series 200485), this Premo-Flex FFC jumper offers single-step mating and a locking mechanism to ensure superior mating retention. Delivers an easy-to-use push button for quick and reliable connections. Applications includes consumer, MedTech, data/computing, automotive and industrial.
- 15016 series 0.50mm pitch Premo-Flex One-Touch FFC jumper with ears
- Same side contacts (type A),
- High operating temperatures rated up to 105˚C
- Meets a wide range of application needs
- Optional ground terminal provides superior integrity
- Delivers design flexibility
- Maximum current rating of 0.3A per conductor
- Gold (Au) plating
Technical Specifications
No. of Cores
10Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15016 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2ft
Jacket Colour
White
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000286