Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No145135-0610
Order Code2990504
Product RangeMini-Fit TPA2 145135 Series
Technical Datasheet
99 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.630 |
10+ | CHF 4.540 |
25+ | CHF 4.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No145135-0610
Order Code2990504
Product RangeMini-Fit TPA2 145135 Series
Technical Datasheet
Connector to ConnectorMini-Fit TPA Receptacle to Mini-Fit TPA Receptacle
Connector Type AMini-Fit TPA2 6 Position Receptacle
Connector Type BMini-Fit TPA2 6 Position Receptacle
No. of Positions6Ways
Connector Pitch4.2mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeMini-Fit TPA2 145135 Series
Wire Gauge16AWG
Jacket ColourBlack
Technical Specifications
Connector to Connector
Mini-Fit TPA Receptacle to Mini-Fit TPA Receptacle
Connector Type B
Mini-Fit TPA2 6 Position Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
1m
Product Range
Mini-Fit TPA2 145135 Series
Jacket Colour
Black
Connector Type A
Mini-Fit TPA2 6 Position Receptacle
No. of Positions
6Ways
No. of Rows
1 Row
Cable Length - Imperial
3.28ft
Wire Gauge
16AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 145135-0610
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1016