Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1301530090
Order Code2723483
Product RangeSafeway 130153 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 131.880 |
5+ | CHF 124.680 |
10+ | CHF 117.580 |
25+ | CHF 116.210 |
50+ | CHF 114.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 131.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301530090
Order Code2723483
Product RangeSafeway 130153 Series
Technical Datasheet
GFCI TypePower Cord
GFCI Plug TypeNEMA 5-15
GFCI Receptacle TypeNEMA 5-15
Current Rating15A
Voltage Rating120VAC
Cord Length - Imperial2ft
Cord Length - Metric610mm
Product RangeSafeway 130153 Series
Technical Specifications
GFCI Type
Power Cord
GFCI Receptacle Type
NEMA 5-15
Voltage Rating
120VAC
Cord Length - Metric
610mm
GFCI Plug Type
NEMA 5-15
Current Rating
15A
Cord Length - Imperial
2ft
Product Range
Safeway 130153 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205934