Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300980041
Order Code2842889
Product RangeMAX-LOC 130098 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
25+ | CHF 12.440 |
50+ | CHF 11.650 |
100+ | CHF 10.880 |
Price for:Each
Minimum: 25
Multiple: 25
CHF 311.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300980041
Order Code2842889
Product RangeMAX-LOC 130098 Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min3.18mm
Cable Diameter Max4.75mm
Cable Gland MaterialNylon (Polyamide)
Gland Colour-
IP / NEMA RatingNEMA 3R
Product RangeMAX-LOC 130098 Series
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
4.75mm
Gland Colour
-
Product Range
MAX-LOC 130098 Series
Cable Diameter Min
3.18mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
NEMA 3R
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
Product traceability