Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300970256
Order Code2667021
Product RangeDeluxe Cord 130097 Series
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 33.500 |
25+ | CHF 32.650 |
50+ | CHF 32.050 |
100+ | CHF 31.430 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 335.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300970256
Order Code2667021
Product RangeDeluxe Cord 130097 Series
Thread Size1/2" NPT
Cable Diameter Min5.6mm
Cable Diameter Max8.1mm
Cable Gland MaterialSteel
Gland Colour-
IP / NEMA RatingNot Rated
Product RangeDeluxe Cord 130097 Series
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
8.1mm
Gland Colour
-
Product Range
Deluxe Cord 130097 Series
Cable Diameter Min
5.6mm
Cable Gland Material
Steel
IP / NEMA Rating
Not Rated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034111