Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130048-8150
Order Code4144451
Product RangeMicro-Change 130048 Series
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
24+ | CHF 42.250 |
Price for:Each
Minimum: 24
Multiple: 24
CHF 1,014.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No130048-8150
Order Code4144451
Product RangeMicro-Change 130048 Series
Connector Type AMicro-Change Plug
Connector Type BRJ45 Receptacle
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeMicro-Change 130048 Series
SVHCLead (14-Jun-2023)
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.7"
SVHC
Lead (14-Jun-2023)
Connector Type B
RJ45 Receptacle
Cable Length - Metric
500mm
Product Range
Micro-Change 130048 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00259