Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300250076
Order Code4122344
Product RangeMini-Change 130025 Series
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 111.540 |
5+ | CHF 100.390 |
10+ | CHF 84.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 111.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300250076
Order Code4122344
Product RangeMini-Change 130025 Series
Technical Datasheet
Connector Type AMini-Change A-Size Plug
Connector Type BMini-Change A-Size Receptacle
No. of Positions5 Positions
Cable Length - Metric6m
Cable Length - Imperial19.7ft
Product RangeMini-Change 130025 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type A
Mini-Change A-Size Plug
No. of Positions
5 Positions
Cable Length - Imperial
19.7ft
SVHC
Lead (27-Jun-2024)
Connector Type B
Mini-Change A-Size Receptacle
Cable Length - Metric
6m
Product Range
Mini-Change 130025 Series
Technical Docs (3)
Alternatives for 1300250076
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.277315