Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300250067.
Order Code2617545
Product RangeMini-Change 130025 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
12+ | CHF 110.810 |
50+ | CHF 104.690 |
100+ | CHF 102.400 |
Price for:Each
Minimum: 12
Multiple: 12
CHF 1,329.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300250067.
Order Code2617545
Product RangeMini-Change 130025 Series
Technical Datasheet
Connector Type A7/8"-16 Plug
Connector Type B7/8"-16 Receptacle
No. of Positions5 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeMini-Change 130025 Series
Technical Specifications
Connector Type A
7/8"-16 Plug
No. of Positions
5 Positions
Cable Length - Imperial
9.8ft
Connector Type B
7/8"-16 Receptacle
Cable Length - Metric
3m
Product Range
Mini-Change 130025 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65137
Product traceability