Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300250054.
Order Code2617543
Product RangeMini-Change 130025 Series
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
12+ | CHF 82.540 |
50+ | CHF 79.840 |
100+ | CHF 73.360 |
250+ | CHF 71.750 |
Price for:Each
Minimum: 12
Multiple: 12
CHF 990.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300250054.
Order Code2617543
Product RangeMini-Change 130025 Series
Connector Type A7/8"-16 Plug
Connector Type B7/8"-16 Receptacle
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeMini-Change 130025 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type A
7/8"-16 Plug
No. of Positions
5 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (17-Dec-2014)
Connector Type B
7/8"-16 Receptacle
Cable Length - Metric
1m
Product Range
Mini-Change 130025 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.253109
Product traceability