Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300100497
Order Code2617623
Product RangeBrad Mini-Change 130010 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
4+ | CHF 260.600 |
10+ | CHF 251.620 |
25+ | CHF 233.650 |
50+ | CHF 230.050 |
Price for:Each
Minimum: 4
Multiple: 4
CHF 1,042.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300100497
Order Code2617623
Product RangeBrad Mini-Change 130010 Series
Technical Datasheet
Connector Type A7/8"-16 UN Plug
Connector Type B7/8"-16 UN Receptacle
No. of Positions-
Cable Length - Metric23m
Cable Length - Imperial75.4ft
Product RangeBrad Mini-Change 130010 Series
SVHCLead
Technical Specifications
Connector Type A
7/8"-16 UN Plug
No. of Positions
-
Cable Length - Imperial
75.4ft
SVHC
Lead
Connector Type B
7/8"-16 UN Receptacle
Cable Length - Metric
23m
Product Range
Brad Mini-Change 130010 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752