Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1212010044
Order Code4127066
Product RangemPm 121201 Series
Technical Datasheet
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.070 |
10+ | CHF 3.550 |
100+ | CHF 2.290 |
250+ | CHF 2.240 |
500+ | CHF 2.200 |
1000+ | CHF 2.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1212010044
Order Code4127066
Product RangemPm 121201 Series
Technical Datasheet
Connector OrientationRight Angle
DIN FormDIN Form A
No. of Poles2 Poles + Ground
Voltage Rating Max250V AC/DC
Current Rating per Contact Max16A
Mating Interface Pitch18mm
IP RatingIP67
Contact MaterialBrass
Contact PlatingSilver
Product RangemPm 121201 Series
Coupling TypeExternal Thread
Cable Diameter Min4mm
Cable Diameter Max9mm
Technical Specifications
Connector Orientation
Right Angle
No. of Poles
2 Poles + Ground
Current Rating per Contact Max
16A
IP Rating
IP67
Contact Plating
Silver
Coupling Type
External Thread
Cable Diameter Max
9mm
DIN Form
DIN Form A
Voltage Rating Max
250V AC/DC
Mating Interface Pitch
18mm
Contact Material
Brass
Product Range
mPm 121201 Series
Cable Diameter Min
4mm
SVHC
Lead (07-Nov-2024)
Technical Docs (3)
Alternatives for 1212010044
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025