Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121064-1233
Order Code2918196
Product RangemPm 121064
Also Known AsS62209TC421, GTIN UPC EAN: 883906506063
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.180 |
10+ | CHF 9.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No121064-1233
Order Code2918196
Product RangemPm 121064
Also Known AsS62209TC421, GTIN UPC EAN: 883906506063
No. of Contacts2Contacts
Connector OrientationRight Angle
DIN FormDIN Form B
Connector MountingCable Mount
No. of Poles2 Poles + Ground
Voltage Rating Max24V AC/DC
Contact Termination TypeScrew
Pitch Spacing-
Current Rating per Contact Max-
Mating Interface Pitch-
Contact GenderSocket
IP Rating-
Contact Material-
Contact Plating-
Connector Shell Size-
Product RangemPm 121064
No. of Rows-
Coupling TypeInternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
DIN Form
DIN Form B
No. of Poles
2 Poles + Ground
Contact Termination Type
Screw
Current Rating per Contact Max
-
Gender
Receptacle
IP Rating
-
Contact Plating
-
Product Range
mPm 121064
Coupling Type
Internal Thread
Cable Diameter Max
-
Connector Orientation
Right Angle
Connector Mounting
Cable Mount
Voltage Rating Max
24V AC/DC
Pitch Spacing
-
Mating Interface Pitch
-
Contact Gender
Socket
Contact Material
-
Connector Shell Size
-
No. of Rows
-
Cable Diameter Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01