Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121023-0438
Order Code2918174
Product RangemPm 121023 Series
Also Known AsC19207N62, GTIN UPC EAN: 883906249052
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No121023-0438
Order Code2918174
Product RangemPm 121023 Series
Also Known AsC19207N62, GTIN UPC EAN: 883906249052
Technical Datasheet
No. of Contacts2Contacts
Connector OrientationRight Angle
DIN FormDIN Form C - Micro
No. of Poles2 Poles + Ground
Connector MountingCable Mount
Voltage Rating Max250V AC / 300V DC
Contact Termination TypeScrew
Pitch Spacing-
Current Rating per Contact Max16A
Mating Interface Pitch9.4mm
IP RatingIP65
Contact GenderSocket
Contact MaterialBrass
Contact PlatingSilver
Connector Shell Size-
Product RangemPm 121023 Series
No. of Rows-
Coupling TypeInternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCLead (23-Jan-2024)
Technical Specifications
No. of Contacts
2Contacts
DIN Form
DIN Form C - Micro
Connector Mounting
Cable Mount
Contact Termination Type
Screw
Current Rating per Contact Max
16A
Gender
Receptacle
Contact Gender
Socket
Contact Plating
Silver
Product Range
mPm 121023 Series
Coupling Type
Internal Thread
Cable Diameter Max
-
Connector Orientation
Right Angle
No. of Poles
2 Poles + Ground
Voltage Rating Max
250V AC / 300V DC
Pitch Spacing
-
Mating Interface Pitch
9.4mm
IP Rating
IP65
Contact Material
Brass
Connector Shell Size
-
No. of Rows
-
Cable Diameter Min
-
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01