Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121023-0433
Order Code4668190
Product RangemPm 121023 Series
Technical Datasheet
111 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.750 |
10+ | CHF 2.410 |
100+ | CHF 2.160 |
250+ | CHF 1.730 |
500+ | CHF 1.640 |
1000+ | CHF 1.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No121023-0433
Order Code4668190
Product RangemPm 121023 Series
Technical Datasheet
Connector OrientationRight Angle
DIN FormDIN Form C - Micro
No. of Poles2 Poles + Ground
Voltage Rating Max250V AC / 300V DC
Current Rating per Contact Max10A
Mating Interface Pitch9.4mm
IP RatingIP65
Contact MaterialBrass
Contact PlatingSilver
Product RangemPm 121023 Series
Coupling TypeInternal Thread
Cable Diameter Min4mm
Cable Diameter Max6mm
SVHCTo Be Advised
Technical Specifications
Connector Orientation
Right Angle
No. of Poles
2 Poles + Ground
Current Rating per Contact Max
10A
IP Rating
IP65
Contact Plating
Silver
Coupling Type
Internal Thread
Cable Diameter Max
6mm
DIN Form
DIN Form C - Micro
Voltage Rating Max
250V AC / 300V DC
Mating Interface Pitch
9.4mm
Contact Material
Brass
Product Range
mPm 121023 Series
Cable Diameter Min
4mm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01