Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121023-0271
Order Code2918169
Product RangemPm 121023
Also Known AsC18211G21, GTIN UPC EAN: 883906248949
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.830 |
10+ | CHF 2.400 |
50+ | CHF 2.140 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No121023-0271
Order Code2918169
Product RangemPm 121023
Also Known AsC18211G21, GTIN UPC EAN: 883906248949
Connector OrientationRight Angle
No. of Contacts2Contacts
DIN FormDIN Form A
No. of Poles2 Poles + Ground
Connector MountingCable Mount
Contact Termination TypeScrew
Voltage Rating Max-
Current Rating per Contact Max-
Pitch Spacing-
Mating Interface Pitch-
IP Rating-
Contact GenderSocket
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows-
Product RangemPm 121023
Coupling TypeInternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCTo Be Advised
Technical Specifications
Connector Orientation
Right Angle
DIN Form
DIN Form A
Connector Mounting
Cable Mount
Voltage Rating Max
-
Pitch Spacing
-
Mating Interface Pitch
-
Contact Gender
Socket
Contact Plating
-
No. of Rows
-
Coupling Type
Internal Thread
Cable Diameter Max
-
No. of Contacts
2Contacts
No. of Poles
2 Poles + Ground
Contact Termination Type
Screw
Current Rating per Contact Max
-
Gender
Receptacle
IP Rating
-
Contact Material
-
Connector Shell Size
-
Product Range
mPm 121023
Cable Diameter Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01