Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120108-0203
Order Code4144449
Product RangeMicro-Change 120108 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
12+ | CHF 32.820 |
Price for:Each
Minimum: 12
Multiple: 12
CHF 393.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120108-0203
Order Code4144449
Product RangeMicro-Change 120108 Series
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeMicro-Change 120108 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Lead (07-Nov-2024)
Connector Type B
RJ45 Plug
Cable Length - Metric
2m
Product Range
Micro-Change 120108 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1007