Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120070-5208
Order Code3490546
Product RangeMicro-Change 120070 Series
Also Known As1200705208
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.000 |
10+ | CHF 35.510 |
25+ | CHF 34.130 |
100+ | CHF 31.170 |
250+ | CHF 30.720 |
500+ | CHF 30.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 41.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120070-5208
Order Code3490546
Product RangeMicro-Change 120070 Series
Also Known As1200705208
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMicro-Change 120070 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
11.8"
SVHC
Lead (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Micro-Change 120070 Series
Technical Docs (2)
Alternatives for 120070-5208
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043