Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120070-0419
Order Code4072249
Product RangeMicro-Change 120070 Series
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 45.930 |
5+ | CHF 42.480 |
10+ | CHF 39.020 |
25+ | CHF 36.770 |
50+ | CHF 35.190 |
100+ | CHF 33.610 |
250+ | CHF 32.520 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 45.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No120070-0419
Order Code4072249
Product RangeMicro-Change 120070 Series
Connector Type AMicro-Change Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangeMicro-Change 120070 Series
SVHCTriphenyl Phosphate
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
19.7"
SVHC
Triphenyl Phosphate
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
Micro-Change 120070 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155812
Product traceability