Print Page
6,018 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.310 |
| 50+ | CHF 0.877 |
| 150+ | CHF 0.836 |
| 400+ | CHF 0.784 |
| 1000+ | CHF 0.710 |
Minimum: 1
Multiple: 1
CHF 1.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No104224-0820
Order Code3107468
Product Range104224
Technical Datasheet
Memory / Card TypeNano SIM
Connector TypeNano SIM
Insert & Eject MechanismPush-Pull
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold over Palladium Nickel Plated Contacts
Product Range104224
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory / Card Type
Nano SIM
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
104224
Connector Type
Nano SIM
No. of Contacts
6Contacts
Contact Plating
Gold over Palladium Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 104224-0820
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000405