Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No100067-0031
Order Code4668198
Product Range100067 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price (ex VAT) |
---|---|
5000+ | CHF 4.790 |
Price for:Reel of 1
Minimum: 5000
Multiple: 5000
CHF 23,950.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No100067-0031
Order Code4668198
Product Range100067 Series
Technical Datasheet
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Jacket Colour-
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Max Strands x Strand Size-
Conductor MaterialSilver Plated Copper
Jacket MaterialFEP
External Diameter2.57mm
Product Range100067 Series
SVHCTo Be Advised
Technical Specifications
Wire Gauge
-
Impedance
50ohm
Reel Length (Imperial)
-
No. of Max Strands x Strand Size
-
Jacket Material
FEP
Product Range
100067 Series
Conductor Area CSA
-
Jacket Colour
-
Reel Length (Metric)
-
Conductor Material
Silver Plated Copper
External Diameter
2.57mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01