Print Page
32,332 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.395 |
10+ | CHF 0.319 |
50+ | CHF 0.258 |
100+ | CHF 0.229 |
500+ | CHF 0.215 |
1000+ | CHF 0.205 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-70-1030
Order Code2112349
Product RangeSPOX 5194
Also Known AsGTIN UPC EAN: 800753745834
Technical Datasheet
Product RangeSPOX 5194
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 5195, 5196, 5197, 5198, 5199 Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 08-70-1030 is a SPOX™ Crimp Terminal, brass body with tin plating. 24 to 18AWG wire. This crimp terminal is suitable for use with 5195, 5196, 5197, 5198, 5199 SPOX crimp housings.
- 0.889µm Mating minimum plating
- 1.30 to 3.20mm Wire insulation diameter
Applications
Communications & Networking
Technical Specifications
Product Range
SPOX 5194
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex 5195, 5196, 5197, 5198, 5199 Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 08-70-1030
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019