Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No08-58-0189
Order Code2888899
Product RangeKK 396 Trifurcon 6838
Also Known As6838-A(P558)L, GTIN UPC EAN: 800753619050
Technical Datasheet
6,577 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.813 |
10+ | CHF 0.598 |
50+ | CHF 0.502 |
100+ | CHF 0.472 |
500+ | CHF 0.425 |
1000+ | CHF 0.420 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-58-0189
Order Code2888899
Product RangeKK 396 Trifurcon 6838
Also Known As6838-A(P558)L, GTIN UPC EAN: 800753619050
Technical Datasheet
Product RangeKK 396 Trifurcon 6838
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingGold Plated Contacts
For Use WithMolex KK 6442 & 41695 Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 08-58-0189 is a KK® Trifurcon™ female socket crimp terminal made of phosphor bronze with gold plated finish. This 6838 series female crimp terminal accepts 20 to 18AWG wire. It can be used with 6442 and 41695 series KK® crimp terminal housing. The terminal is suitable for power applications.
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
KK 396 Trifurcon 6838
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex KK 6442 & 41695 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 08-58-0189
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000176