Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No08-50-0106
Order Code2295972
Product RangeKK 396 2478 Series
Also Known As2478-1-(P909)L, GTIN UPC EAN: 800753750029
Technical Datasheet
112,393 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.114 |
10+ | CHF 0.0951 |
50+ | CHF 0.0853 |
100+ | CHF 0.075 |
500+ | CHF 0.0639 |
1000+ | CHF 0.058 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-50-0106
Order Code2295972
Product RangeKK 396 2478 Series
Also Known As2478-1-(P909)L, GTIN UPC EAN: 800753750029
Technical Datasheet
Product RangeKK 396 2478 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex KK 396 2139, 3069 & 41695 Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
08-50-0106 is a 2478 series 18 to 24AWG, KK 396 female crimp terminal.
- Brass material, tin plating mating material
- 2.540µm mating/termination plating
- Wire insulation diameter is 2.79mm maximum
Technical Specifications
Product Range
KK 396 2478 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
Molex KK 396 2139, 3069 & 41695 Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 08-50-0106
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017