Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300970274
Order Code2667030
Product RangeDeluxe Cord 130097 Series
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
3+ | CHF 170.550 |
Price for:Each
Minimum: 3
Multiple: 3
CHF 511.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300970274
Order Code2667030
Product RangeDeluxe Cord 130097 Series
Thread Size2-1/2" NPT
Cable Diameter Min50.8mm
Cable Diameter Max62.2mm
Cable Gland MaterialSteel
Gland Colour-
IP / NEMA RatingNot Rated
Product RangeDeluxe Cord 130097 Series
Technical Specifications
Thread Size
2-1/2" NPT
Cable Diameter Max
62.2mm
Gland Colour
-
Product Range
Deluxe Cord 130097 Series
Cable Diameter Min
50.8mm
Cable Gland Material
Steel
IP / NEMA Rating
Not Rated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.485352