Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX CES
Manufacturer Part NoPCD-04019-0E
Order Code2381127
Product RangePowerCat Series
Technical Datasheet
195 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.960 |
5+ | CHF 23.330 |
20+ | CHF 21.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX CES
Manufacturer Part NoPCD-04019-0E
Order Code2381127
Product RangePowerCat Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric10m
Cable Length - Imperial33ft
Product RangePowerCat Series
Product Overview
The PCD-04019-0E is a 10m grey PowerCat 6 F/UTP Patch Cord with a RJ45 plug on each end. It is designed to support high speed networks. It is made from high quality 4-pair 26AWG stranded copper wire with LS0H sheath. The RJ45 plug is made of clear polycarbonate with gold-plated copper contacts. The cable features the anti-snag slim strain relief slip-on boots on either side.
- Pre-terminated with RJ45 plugs
- 750 Insertion cycles minimum mechanical operating life
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat6
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric
10m
Product Range
PowerCat Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
33ft
Technical Docs (1)
Alternatives for PCD-04019-0E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2