Print Page
83421-9044
Micro D Cable Assembly, Micro-D Receptacle to Free End, 9 Ways, 6 ft, 1.83 m, Black, 83421 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No83421-9044
Order Code4236862
Product Range83421 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | CHF 49.430 |
| 6+ | CHF 43.250 |
Price for:Each
Minimum: 2
Multiple: 2
CHF 98.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No83421-9044
Order Code4236862
Product Range83421 Series
Technical Datasheet
Connector to ConnectorMicro-D Receptacle to Free End
No. of Positions9Ways
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColourBlack
Product Range83421 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Micro-D Receptacle to Free End
Cable Length - Imperial
6ft
Jacket Colour
Black
SVHC
To Be Advised
No. of Positions
9Ways
Cable Length - Metric
1.83m
Product Range
83421 Series
Technical Docs (3)
Alternatives for 83421-9044
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1422