Print Page
64322-1239
Automotive Connector Contact, CMC, CP 64322 Series, Socket, Crimp
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No64322-1239
Order Code4240278
Product RangeCMC, CP 64322 Series
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
12000+ | CHF 0.520 |
36000+ | CHF 0.455 |
Price for:Each
Minimum: 12000
Multiple: 12000
CHF 6,240.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No64322-1239
Order Code4240278
Product RangeCMC, CP 64322 Series
Product RangeCMC, CP 64322 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithMolex CMC & CP Series 64318, 64319, 64320, 64321, 64326 Automotive Receptacle Housing Connectors
Contact MaterialPhosphor Bronze
Contact PlatingGold
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
CMC, CP 64322 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex CMC & CP Series 64318, 64319, 64320, 64321, 64326 Automotive Receptacle Housing Connectors
Contact Plating
Gold
Technical Docs (1)
Alternatives for 64322-1239
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002