Print Page
213815-0108
Connector Housing, Mega-Fit 213815 Series, Plug, 8 Ways, 5.7 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No213815-0108
Order Code4234629
Product RangeMega-Fit 213815 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | CHF 0.722 |
| 300+ | CHF 0.634 |
Price for:Each
Minimum: 100
Multiple: 100
CHF 72.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No213815-0108
Order Code4234629
Product RangeMega-Fit 213815 Series
Technical Datasheet
Product RangeMega-Fit 213815 Series
No. of Positions8Ways
Pitch Spacing5.7mm
For Use WithMolex Mega-Fit 105417, 105418 Series Crimp Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Mega-Fit 213815 Series
No. of Positions
8Ways
For Use With
Molex Mega-Fit 105417, 105418 Series Crimp Contacts
Gender
Plug
Pitch Spacing
5.7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 213815-0108
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0058