Print Page
19418-0027
Automotive Connector Housing, MX150L 19418 Series, Receptacle, 12 Ways
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No19418-0027
Order Code4235197
Product RangeMX150L 19418 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
12+ | CHF 6.990 |
36+ | CHF 6.130 |
Price for:Each
Minimum: 12
Multiple: 12
CHF 83.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No19418-0027
Order Code4235197
Product RangeMX150L 19418 Series
Technical Datasheet
Product RangeMX150L 19418 Series
No. of Positions12Ways
For Use WithMolex MX150L 19420 Series Socket Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
IP RatingIP67
Voltage Rating600VAC
Current Rating18A
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
MX150L 19418 Series
No. of Positions
12Ways
Connector Body Material
PET (Polyester), Glass Filled Body
Voltage Rating
600VAC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
Molex MX150L 19420 Series Socket Contacts
IP Rating
IP67
Current Rating
18A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0291