Print Page
105307-1202
Connector Housing, BLACK, Nano-Fit 105307 Series, Receptacle, 2 Ways, 2.5 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No105307-1202
Order Code4234287
Product RangeNano-Fit 105307 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 400+ | CHF 0.217 |
| 1200+ | CHF 0.203 |
Price for:Each
Minimum: 400
Multiple: 400
CHF 86.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No105307-1202
Order Code4234287
Product RangeNano-Fit 105307 Series
Technical Datasheet
Product RangeNano-Fit 105307 Series
No. of Positions2Ways
Pitch Spacing2.5mm
For Use WithMolex Nano-Fit 105307 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Nano-Fit 105307 Series
No. of Positions
2Ways
For Use With
Molex Nano-Fit 105307 Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for 105307-1202
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004