Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0042
Order Code2433134
Product Range172704 Series
Also Known AsF2W2SC-K121
Technical Datasheet
1,075 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.610 |
10+ | CHF 2.930 |
100+ | CHF 2.580 |
250+ | CHF 2.260 |
500+ | CHF 2.200 |
1000+ | CHF 1.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0042
Order Code2433134
Product Range172704 Series
Also Known AsF2W2SC-K121
Technical Datasheet
No. of Positions2Ways
Insert ArrangementDE-2W2
Connector TypeD Sub
No. of Signal Contacts0Contacts
Connector Shell Size-
No. of Contacts2Contacts
Product Range172704 Series
GenderSocket
No. of Power Positions2
Connector Body MaterialSteel Body
Contact Termination Type-
For Use WithMolex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
D Sub Shell SizeDE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The F2W2SC-K121 is a 2W2 Combination D-sub receptacle with tin-plated steel shell, mixed-layout and PBT black insulator. Through hole contact termination.
- 2 power positions
Technical Specifications
No. of Positions
2Ways
Connector Type
D Sub
Connector Shell Size
-
Product Range
172704 Series
No. of Power Positions
2
Contact Termination Type
-
D Sub Shell Size
DE
Insert Arrangement
DE-2W2
No. of Signal Contacts
0Contacts
No. of Contacts
2Contacts
Gender
Socket
Connector Body Material
Steel Body
For Use With
Molex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 172704-0042
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004