Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0031
Order Code2433183
Product Range172704 Series
Also Known AsFM3W3P-K120
Technical Datasheet
278 In Stock
700 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.950 |
10+ | CHF 1.660 |
100+ | CHF 1.520 |
250+ | CHF 1.500 |
500+ | CHF 1.480 |
1000+ | CHF 1.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0031
Order Code2433183
Product Range172704 Series
Also Known AsFM3W3P-K120
Technical Datasheet
No. of Positions3Ways
Insert ArrangementDA-3W3
Connector TypeD Sub
No. of Signal Contacts0Contacts
Connector Shell Size-
Product Range172704 Series
No. of Contacts3Contacts
No. of Power Positions3
Connector Body MaterialSteel Body
Contact Termination Type-
For Use WithMolex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
D Sub Shell SizeDA
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FM3W3P-K120 is a 3-way D-sub mixed layout connector, shell made of steel with tin-plated finish. The FM series DA-3W3 plug has through hole termination and PBT insulator.
- Green insulator
- Temperature range (insulator) from -55 to 130°C
Technical Specifications
No. of Positions
3Ways
Connector Type
D Sub
Connector Shell Size
-
No. of Contacts
3Contacts
Gender
Plug
Contact Termination Type
-
D Sub Shell Size
DA
Insert Arrangement
DA-3W3
No. of Signal Contacts
0Contacts
Product Range
172704 Series
No. of Power Positions
3
Connector Body Material
Steel Body
For Use With
Molex 172704 Series FCT Coaxial, High Power, High Voltage, or Pneumatic Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0055