Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.060 |
5+ | CHF 28.480 |
10+ | CHF 27.890 |
Product Information
Product Overview
The X80-04-01 is a continuously-rated flashing-mode Xenon Beacon with amber UV stable polycarbonate lens and an UV stable polycarbonate base. It is suitable for a wide range of local signalling applications where a low energy efficient solution is required. Xenon beacon (sometimes called strobe) is controlled via a PCB and put out a very brief but bright flash of white light by ionizing and then discharging a large current through the xenon gas. The unit comes fully assembled and ready for installation and has two mounting options, stud mount or surface mount using a two piece fixing plate supplied. One plate is fixed to the appropriate surface the other to the beacon, the two plates then snap fit together.
- Dustproof and submersible in water
- Wide operating voltage
- Xenon 2J light source
- 120° Prime light output from vertical axis
- 100/50mA Current rating
Applications
Automation & Process Control, Industrial, Signalling
Technical Specifications
Amber
-
76mm
IP67
50mm
55°C
230V
Flashing
X80 Series
-
-20°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate