Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED100-05-01
Order Code3889375
Product RangeLED100 Economy Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 52.660 |
5+ | CHF 51.600 |
10+ | CHF 50.550 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 52.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part NoLED100-05-01
Order Code3889375
Product RangeLED100 Economy Series
Technical Datasheet
Supply Voltage VAC280V
Supply Voltage VDC380V
Module Lens ColourAmber
Visual Signal TypeContinuous, Flashing
Tones-
IP / NEMA RatingIP65
Sound Pressure Level (SPL)-
Lens Diameter72mm
External Height107mm
Connection TypeCable
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeLED100 Economy Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VAC
280V
Module Lens Colour
Amber
Tones
-
Sound Pressure Level (SPL)
-
External Height
107mm
Operating Temperature Min
-25°C
Product Range
LED100 Economy Series
Supply Voltage VDC
380V
Visual Signal Type
Continuous, Flashing
IP / NEMA Rating
IP65
Lens Diameter
72mm
Connection Type
Cable
Operating Temperature Max
55°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001