Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 47.880 |
5+ | CHF 46.920 |
10+ | CHF 45.960 |
Product Information
Product Overview
The AB6-230AC is an acoustic Signal Indicator with steel powder-coated gong and an aluminium body. This traditional type bell produce their distinctive sound by means of a hardened striker powered by a solenoid, repeatedly striking the inside edge of metal gong, producing a loud and clear ringing tone. It is suitable for light commercial/industrial use where intermittent audible signalling is required in a localised area. The bell can be mounted on any flat surface utilising either the four mounting holes that are incorporated into the body of the casting or the universal mounting plate and gasket (supplied as standard) that offers multiple fixing location options.
- Distinctive sound
- Die-cast construction
- Universal mounting plate
- Supplied with 150mm flying leads
Applications
Industrial, Commercial
Technical Specifications
230V
Intermittent
IP44
-
64mm
45°C
-
100dB
AB6 Series
30mA
-20°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate