Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.270 |
5+ | CHF 22.860 |
10+ | CHF 21.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOFLASH SIGNALLING
Manufacturer Part No50034FA
Order Code3099740
Technical Datasheet
Light SourceXenon
Lamp Base Type-
Input Power15W
Input Voltage-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 50034FA is a 15W Replacement Lamp Tube with multi-voltage and xenon light source.
Applications
Lighting
Technical Specifications
Light Source
Xenon
Input Power
15W
Product Range
-
Lamp Base Type
-
Input Voltage
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499