Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.980 |
5+ | CHF 9.440 |
10+ | CHF 8.320 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CHF 9.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPMA3003
Order Code3018509
Technical Datasheet
Adhesive Type-
Tape ApplicationPaint Masking
Tape ColourWhite
Total Tape Thickness-
Roll Length - Imperial59.1ft
Roll Length - Metric18m
Tape Width - Imperial0.118"
Tape Width - Metric3mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Flexible masking tape
- Precise and intricate masking
- No paint bleed or annoying paint lines
- UV protected for masking in direct sunlight
- Ideal for modelling, airbrushing, arts, craft, hobby and even those smaller DIY tasks
- Tape sticks, stays and removes cleanly
Technical Specifications
Adhesive Type
-
Tape Colour
White
Roll Length - Imperial
59.1ft
Tape Width - Imperial
0.118"
Product Range
-
Tape Application
Paint Masking
Total Tape Thickness
-
Roll Length - Metric
18m
Tape Width - Metric
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48114190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025