Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPMA2010
Order Code2453471
Technical Datasheet
Tape ApplicationPaint Masking
Tape Colour-
Roll Length - Imperial59.1ft
Roll Length - Metric18m
Tape Width - Imperial0.393"
Tape Width - Metric10mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Precision masking tape twin-pack
- Precise and intricate masking
- No paint bleed or annoying paint lines
- UV protected for masking in direct sunlight
- Ideal for modelling, airbrushing, arts, craft, hobby and even those smaller DIY tasks
- Tape sticks, stays and removes cleanly
Technical Specifications
Tape Application
Paint Masking
Roll Length - Imperial
59.1ft
Tape Width - Imperial
0.393"
Product Range
-
Tape Colour
-
Roll Length - Metric
18m
Tape Width - Metric
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04