Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOBILE MARK
Manufacturer Part NoOD9-2400-BLK
Order Code4241452
Product RangeOD Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 164.470 |
5+ | CHF 154.960 |
10+ | CHF 142.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 164.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoOD9-2400-BLK
Order Code4241452
Product RangeOD Series
Technical Datasheet
Antenna TypeWiFi / ISM
Frequency Min2.4GHz
Frequency Max2.485GHz
Antenna MountingN Connector
Gain9dBi
VSWR2
Input Power100W
Input Impedance50ohm
Antenna PolarisationOmni
Product RangeOD Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / ISM
Frequency Max
2.485GHz
Gain
9dBi
Input Power
100W
Antenna Polarisation
Omni
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
OD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003