Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOBILE MARK
Manufacturer Part NoECO6-5900-WHT
Order Code4241416
Product RangeECO Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 134.090 |
5+ | CHF 128.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 134.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoECO6-5900-WHT
Order Code4241416
Product RangeECO Series
Technical Datasheet
Antenna TypeDSRC
Frequency Min5.9GHz
Frequency Max6GHz
Antenna MountingN Connector
Gain6dBi
VSWR2
Input Power25W
Input Impedance50ohm
Antenna PolarisationOmni
Product RangeECO Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
DSRC
Frequency Max
6GHz
Gain
6dBi
Input Power
25W
Antenna Polarisation
Omni
SVHC
To Be Advised
Frequency Min
5.9GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
ECO Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003