Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOBILE MARK
Manufacturer Part NoCVW-LTE-2C2C-BLK-120
Order Code4244449
Product RangeCVW-LTE Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 51.460 |
5+ | CHF 48.490 |
10+ | CHF 44.580 |
50+ | CHF 42.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 51.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOBILE MARK
Manufacturer Part NoCVW-LTE-2C2C-BLK-120
Order Code4244449
Product RangeCVW-LTE Series
Technical Datasheet
Frequency Min1.7GHz
Frequency Max2.7GHz
Antenna MountingSMA Connector
Gain2.5dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna Polarisation-
Product RangeCVW-LTE Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
3G / 4G / Cellular / LTE / GPS / AWS / UMTS / M2M
Frequency Max
2.7GHz
Gain
2.5dBi
Input Power
10W
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
1.7GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
CVW-LTE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003