Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMIPOT
Manufacturer Part No32000887
Order Code1702922
Technical Datasheet
RF ModulationFSK
Data Rate Max-
Frequency869.2125MHz
Sensitivity dBm-107dBm
Supply Voltage Min3.3V
Supply Voltage Max5.5V
Supply Current25mA
Supported Devices - RF Receivers-
RF Receiver Applications-
Product Range-
Product Overview
32000887 is class 1- 869.2125MHz narrow band FSK receiver manufactured with SMT technology on printed circuit. Receiver module includes an LNA input stage and a microcontroller to implement advanced functions
- Excellent sensitivity
- Excellent selectivity
- Interference rejection and stability
- RSSI output proportional to received signal strength
- Developed according to I-ETS 300 220 European Standard Class 1
- Quarter-wave monopole antenna is recommended
Applications
Wireless, RF Communications, Security
Technical Specifications
RF Modulation
FSK
Frequency
869.2125MHz
Supply Voltage Min
3.3V
Supply Current
25mA
RF Receiver Applications
-
Data Rate Max
-
Sensitivity dBm
-107dBm
Supply Voltage Max
5.5V
Supported Devices - RF Receivers
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01