Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | CHF 60.820 | 
Price for:Each
Minimum: 1
Multiple: 1
CHF 60.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILLER
Manufacturer Part NoMC02-7000
Order Code3537582
Pipe Cutter TypeCPVC, HDPE, Plastic, PVC
Overall Length216mm
Pipe Dia Max25mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Pipe Cutter Type
CPVC, HDPE, Plastic, PVC
Pipe Dia Max
25mm
SVHC
To Be Advised
Overall Length
216mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206