Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 453.440 |
| 2+ | CHF 444.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 453.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILLER
Manufacturer Part No80761
Order Code3754973
Technical Datasheet
Magnification400x
For Use WithFibre Optic Inspection
Light SourceLED
Working Distance-
Camera Type-
Product Range-
SVHCTo Be Advised
Product Overview
400X inspection microscope for inspecting fibre optic cable.
- LED-powered 400x microscope illuminates coaxial for fibre optic inspection
- Equipped with a focus wheel & achromatic glass objective to provide optimum image quality
- Integrated laser safety filters for viewing unlit fibres
- Side illumination port provides back-lighting as a fault finder to inspect jumpers
- Features a universal adapter for most 2.5mm connector ferrules including ST, SC & FC
- Coaxial illumination by LED light giving up to 100,000 lamp hour life and extended battery life
- Tool includes (3) AAA batteries & padded storage case
Technical Specifications
Magnification
400x
Light Source
LED
Camera Type
-
SVHC
To Be Advised
For Use With
Fibre Optic Inspection
Working Distance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90111000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):550