Print Page
1 In Stock
55 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.300 |
10+ | CHF 1.670 |
100+ | CHF 1.590 |
250+ | CHF 1.440 |
500+ | CHF 1.320 |
1000+ | CHF 1.130 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 940-44-044-17-400000 is a standard PLCC Socket accepts JEDEC PLCCs MO-047 and MO-052. It has 200μ-inch tin (matte finish) over 100μ-inch nickel shell plating and 100μ-inch tin (matte finish) over 50μ-inch nickel-plated inner contacts.
- Low profile le for high density PC board stacking
- Standoff s provide clearance for heat dissipation and cleaning
- Insulator material is glass reinforced PPS
Applications
Industrial
Technical Specifications
No. of Contacts
44Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
940
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 940-44-044-17-400000
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003262