Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No878-20-005-00-011000.
Order Code4064157
Product RangeMaxnetic 878 Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerMILL-MAX
Manufacturer Part No878-20-005-00-011000.
Order Code4064157
Product RangeMaxnetic 878 Series
Technical Datasheet
Spring Loaded Connector TypeTarget Header
Pitch Spacing4mm
No. of Rows1 Row
No. of Contacts5Contacts
Connector MountingThrough Hole, Solder Cup
Contact Material-
Contact PlatingGold Plated Contacts
Product RangeMaxnetic 878 Series
SVHCTo Be Advised
Technical Specifications
Spring Loaded Connector Type
Target Header
No. of Rows
1 Row
Connector Mounting
Through Hole, Solder Cup
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
4mm
No. of Contacts
5Contacts
Contact Material
-
Product Range
Maxnetic 878 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002524