Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No858-22-003-80-011101
Order Code3221633
Product Range858 Series
Technical Datasheet
14 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 76+ | CHF 6.890 |
| 500+ | CHF 6.540 |
| 1000+ | CHF 6.370 |
| 2500+ | CHF 5.680 |
| 5000+ | CHF 5.350 |
| 10000+ | CHF 4.720 |
Price for:Each
Minimum: 76
Multiple: 76
CHF 523.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No858-22-003-80-011101
Order Code3221633
Product Range858 Series
Technical Datasheet
Spring Loaded Connector TypePogo Pin Header
Pitch Spacing4mm
No. of Rows1 Row
No. of Contacts3Contacts
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range858 Series
Technical Specifications
Spring Loaded Connector Type
Pogo Pin Header
No. of Rows
1 Row
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
Pitch Spacing
4mm
No. of Contacts
3Contacts
Contact Material
Copper Alloy
Product Range
858 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003461
Product traceability