Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 142.920 |
Product Information
Product Overview
MIKROE-798 is a EasyPIC seventh generation PIC development board with PIC18F45K22 device. It is the new default chip of EasyPIC v7 that provides 16 MIPS operation, 32KB of linear program memory, 1536bytes of linear data memory, and support for a wide range of power supply from 1.8V to 5V. With switching power supply it creates stable voltage and current levels necessary for powering each part of the board. The board contains eight DIP sockets and two DIP18 sockets for PIC MCUs. On board mikroProg is a fast USB 2.0 programmer with mikroICD hardware ICD. FTDI chip allows EasyPIC v7 board to be connected with a PC through USB cable over UART connection. RS232 serial communication is performed through a 9 pin SUB-D connector and the microcontroller UART module. Board is equipped with connectors which allows to connect LCD 2 x 16 display and GLCD 128 x 64 display securely using plastic distancer, specially designed for this purpose.
- Amazing connectivity
- MikroProg on board
- Dual power supply
- Supports click boards
- MikroBUS sockets and USB connection
- PORT headers, PORT buttons and PORT LEDs are next to each other, and grouped together
- 4 digit 7-seg display and Piezo buzzer
- LM35 analog temperature sensor and DS1820 digital temperature sensor
- ADC inputs and I2C EEPROM
- Contains three GND pins located in three different sections of the board
Applications
Hobby & Education
Contents
Board, USB cable, User manual, DVD.
Technical Specifications
Microchip
PIC18F
PIC18
Development Board EasyMx PRO V7, Protective Box, USB Cable, DVD & User Guide
8bit
PIC
PIC18F45K22
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate