Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 28.270 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-763
Order Code2281662
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MX5xx
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MX534F064H
Kit ContentsDev Board PIC32MX534F064H
Product Range-
Product Overview
The whole PIC32 development board fitted in DIP40 form factor, containing powerful PIC32MX534F064H microcontroller. It’s pin compatible with PIC16F887 and PIC18(L)F45K20 microcontrollers.
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
Microchip
Silicon Family Name
PIC32MX5xx
Core Sub-Architecture
PIC32
Kit Contents
Dev Board PIC32MX534F064H
No. of Bits
32bit
Core Architecture
PIC
Silicon Core Number
PIC32MX534F064H
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762